Facom 7-Piece Combination Ratchet Spanner Set, 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm, Steel
- RS Stock No.:
- 829-2872
- Mfr. Part No.:
- 467BR.J7
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 829-2872
- Mfr. Part No.:
- 467BR.J7
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Facom 7 Piece Ratchet Combination Spanner Set
Introducing the superior quality set of 7 open-ended spanners from Facom. The 467R spanner sets were designed by industry and automotive professionals to offer a versatile tool that can be used every day in a wide range of jobs. Each piece is made from high-quality steel and finished with chrome. Upon inspection, there are clear size markings at each end of the spanner and a Facom logo in the middle. Facom tools are synonymous with quality and these spanners offer real quality, lifetime warranty and increased manoeuvrability.
Features and Benefits:
7 piece set of the superior quality reversible ratchet combination spanners
High strength mechanism
Sizes from 8 mm up to 19 mm
Built-in direction switch avoids reversing
Small recovery angle of 5°
Ideal for rapid intervention on site
Made from high-quality steel and finished in chrome
Supplied in a handy carry case
Weight: 1.2g
High strength mechanism
Sizes from 8 mm up to 19 mm
Built-in direction switch avoids reversing
Small recovery angle of 5°
Ideal for rapid intervention on site
Made from high-quality steel and finished in chrome
Supplied in a handy carry case
Weight: 1.2g
Approvals and Certification:
YTSCC-7274-2015-08
Professional Tools with Facom Tools Lifetime Warranty
Professional Tools with Facom Tools Lifetime Warranty
Typical Application:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
FAQs:
What material are they made from?
These spanners are made from steel with chrome finish.
What do I get in the set?
The set contains 7 ratchet spanners in sizes: 8, 10, 11, 12, 13, 14, 16, 17, 18 and 19 mm
These spanners are made from steel with chrome finish.
What do I get in the set?
The set contains 7 ratchet spanners in sizes: 8, 10, 11, 12, 13, 14, 16, 17, 18 and 19 mm
Specifications
Attribute | Value |
---|---|
Set Type | Ratchet Spanner Set |
Sizes in Set | 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm |
Number of Pieces | 7 |
Material | Steel |