Gedore 8795, size 22 mm Chrome

  • RS Stock No. 847-7821
  • Mfr. Part No. 7707010
  • Manufacturer Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Gedore 22mm Round Open End Torque Wrench Head (8795)

High quality interchangeable Torque Wrench heads for use with Gedore’s 22mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes

Specifications
Attribute Value
Type Spanner Head
Series 8795
Size 22 mm
Finish Chrome
7 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 135.77
(exc. GST)
$ 149.35
(inc. GST)
units
Per unit
1 +
$135.77
Related Products
Gedore VDE Socket and Nut Driver Professional Gedore ...
Description:
Gedore VDE Socket and Nut Driver Professional Gedore VDE insulated nut driver socket spinner for live working or working near energised systems Ergonomic design with special 3 component handle for added safety Lanyard hanging hole for working at height or ...
Facom Torque Open End Bits Professional interchangeable open ...
Description:
Facom Torque Open End Bits Professional interchangeable open wrench ends with 9x12 mm drive fitting Weight is 37 g Width of 24.5 mm. Professional interchangeable open wrench ends with 9x12 mm drive fitting. Weight is 37 g Width of 24.5 ...
40-Piece Gear Driver™ Master Set The revolutionary new ...
Description:
40-Piece Gear Driver™ Master Set The revolutionary new Gear Driver™ system with interchangeable shafts will change the way you work The quick smooth action of the reversible ratchet driver allows you to work without interruption. Latest innovation utilising Gear Force™ ...
Stahlwille Ratchet Insert Tool with Quick Release - ...
Description:
Stahlwille Ratchet Insert Tool with Quick Release - 725QR STAHLWILLE Quick release ratchet insert tool for STAHLWILLE 730R VDE torque wrenches Features and Benefits • 3/8 in square drive • 9 x 12 mm insert size • Quick release. STAHLWILLE ...