Molex 94512 Series, Uninsulated Crimp Receptacle, 6.3 x 0.8mm Tab Size, 1 → 2.5 mm² Wire Size

  • RS Stock No. 841-1846
  • Mfr. Part No. 94512-0200
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Molex HRT Quick Disconnect Crimp Receptacle - 94512 Series

94512 series HRT (High Reliability Terminal) quick disconnect crimp receptacles. These receptacle terminals provide fast and reliable connection and disconnection of two wires. The terminals are made of unplated brass and accept a wire size range of 18 AWG to 10 AWG and a 6.30 x 0.81 mm tab size

Molex Quick Disconnect Terminals

Specifications
Attribute Value
Wire Size 1 → 2.5 mm²
Minimum Wire Size mm² 1mm²
Tab Size 6.3 x 0.8mm
Maximum Wire Size mm² 2.5mm²
Insulation Uninsulated
Minimum Wire Size AWG 18AWG
Maximum Wire Size AWG 10AWG
Shrouded/Unshrouded Unshrouded
Contact Material Brass
Overall Length 21.3mm
Series 94512
Tab Thickness 0.8mm
Tab Width 6.3mm
400 : Next working day (AU stock)
7500 : 5 working days (Global stock)
Price (ex. GST) Each (In a Pack of 100)
$ 0.102
(exc. GST)
$ 0.112
(inc. GST)
units
Per unit
Per Pack*
100 - 400
$0.102
$10.20
500 - 900
$0.10
$10.00
1000 - 2400
$0.095
$9.50
2500 - 4900
$0.089
$8.90
5000 +
$0.087
$8.70
*price indicative
Related Products
TE Connectivity FASTON 250 Crimp Receptacles FASTON 250 ...
Description:
TE Connectivity FASTON 250 Crimp Receptacles FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring ...
TE Connectivity FASTON 187 Series Quick Connect Receptacle ...
Description:
TE Connectivity FASTON 187 Series Quick Connect Receptacle Crimp Terminals FASTON 187 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability Experience over widespread segments of industry has proved this crimp to be the most ...
Duraseal Blade TE heat shrinkable pre-insulated nylon splices ...
Description:
Duraseal Blade TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or ...
The JST FVDDM Type - Quick Disconnect Terminal ...
Description:
The JST FVDDM Type - Quick Disconnect Terminal The FVDDM Type - Quick Disconnect Terminal is made from high grade brass This material has a high electroconductivity and inherent toughness. Vinyl insulation provides excellent vibration, fire, and oil resistance. Features ...