TE Connectivity 250 Series , 45° Mount Angle Stud Mount Tab Terminal, 6.35 x 0.81mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity FASTON 250 Stud Mount Tab Terminals

FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.

Features and Benefits

Quick application to conductor with use of correct tooling
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility

Applications

These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston

Specifications
Attribute Value
Tab Size 6.35 x 0.81mm
Insulation Uninsulated
Shrouded/Unshrouded Unshrouded
Contact Material Brass
Overall Length 0.315in
Series 250
Tab Thickness 0.81mm
Tab Width 6.35mm
On back order for despatch 13/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Bag of 1000
$ 239.00
(exc. GST)
$ 262.90
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$239.00
$0.239
*price indicative