- RS Stock No.:
- 136-4406
- Mfr. Part No.:
- GBM 3050 5
- Brand:
- Fischer Elektronik
18 In Global stock for delivery within 10 working day(s)
474 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$61.92
(exc. GST)
$68.11
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $61.92 | $0.619 |
*price indicative |
- RS Stock No.:
- 136-4406
- Mfr. Part No.:
- GBM 3050 5
- Brand:
- Fischer Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
GBM 3050 5 - Spacer with internal and external thread
Specifications
Attribute | Value |
---|---|
Body Length | 5mm |
Material | Brass |
Body Shape | Hex |
Hex Size Across Flat | 5mm |
Finish | Nickel Plated |