- RS Stock No.:
- 144-4366
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-4366
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Portable Box 15kW Fan Heater
Brought to you under the RS Pro range, this Box 15 kW fan heater offers high efficiency, a Stainless Steel heating element and an Aluminium fan blade. It offers dual protection against over heating and a built-in thermostat for changing conditions while staying waterproof to IPX4 rating.
Its free standing and portable, coupled with an insulated handle so you can reposition comfortably. An extra feature includes a rust resistant powder coating casing, a time delay feature allowing the aluminium fan blade to cool the machine once the heating element has been turned off.
Features and Benefits
Powerful and efficient box fan heater
Stainless Steel heating element
Adjustable thermostat
Insulated handle for safety
Waterproof to IPX4 rating
Specifications
Attribute | Value |
---|---|
Heat Type | Fan |
Maximum Output Power | 15kW |
Mounting | Portable |
Control Type | Thermostat |
Height | 420mm |
Width | 365mm |
Depth | 520mm |
Dimensions | 420 x 365 x 520mm |
Plug Type | 110 V BS4343/IEC60309 |
Power Settings | 2 |
Air Flow | 1086m³/h |
Nominal Current | 32A |