9kW Fan Heater, Portable, 415 V BS4343/IEC60309

  • RS Stock No. 144-4365
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro Portable Box 9kW Fan Heater

Brought to you under the RS Pro range, this Box 9 kW fan heater offers high efficiency, a Stainless Steel heating element and an Aluminium fan blade. It offers dual protection against over heating and a built-in thermostat for changing conditions while staying waterproof to IPX4 rating. Its free standing and portable, coupled with an insulated handle so you can reposition comfortably. An extra feature includes a rust resistant powder coating casing, a time delay feature allowing the aluminium fan blade to cool the machine once the heating element has been turned off.

Features and Benefits

Powerful and efficient box fan heater Stainless Steel heating element
Adjustable thermostat
Insulated handle for safety
Waterproof to IPX4 rating

Specifications
Attribute Value
Heat Type Fan
Maximum Output Power 9kW
Mounting Portable
Control Type Thermostat
Height 300mm
Voltage Rating 400V ac
Width 490mm
Depth 355mm
Plug Type BS4343/IEC60309
Power Settings 2
Air Flow 787m³/h
17 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 364.94
(exc. GST)
$ 401.43
(inc. GST)
units
Per unit
1 +
$364.94
Related Products
The Schneider Electric is an enclosure heater that ...
Description:
The Schneider Electric is an enclosure heater that belongs to the Clima Sys CR series This is a compact resistant heater for prevention of formation of condensation due to low temperature. The mounting dimensions of this heater are 70mm depth, ...
Prevents the formation of condensation and ensures the ...
Description:
Prevents the formation of condensation and ensures the optimum temperature within electrical enclosures Heater power 25 - 50 - 100 or 150 WFan assisted heaters 250 W e 400 WPower supply 110…230 V AC/DCPTC self-regulating heating system Safe touch35 mm ...
DBK Cirrus series PTC forced convection heaters feature ...
Description:
DBK Cirrus series PTC forced convection heaters feature fast response times that plateau once the pre-defined reference temperature is reached Small and versatile, DBK Cirrus heaters are an ideal choice for a variety of application requirements. Heater incorporating an axial ...
DBK Cirrus series PTC forced convection heaters feature ...
Description:
DBK Cirrus series PTC forced convection heaters feature fast response times that plateau once the pre-defined reference temperature is reached Small and versatile, DBK Cirrus heaters are an ideal choice for a variety of application requirements. Heater incorporating an axial ...