- RS Stock No.:
- 103-4067
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$170.14
(exc. GST)
$187.15
(inc. GST)
Units | Per unit |
1 - 2 | $170.14 |
3 - 9 | $163.32 |
10 - 29 | $156.52 |
30 + | $153.12 |
- RS Stock No.:
- 103-4067
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AGFT Whis UV Polyethylene Foam
AGFT Whis UV is an efficient sound absorption material, made from closed cell polyethylene foam. The foam is lightweight and has a closed cell structure plus is waterproof without the need of a secondary layer. Ideal for external applications and is UV stable so especially suitable for acoustic screens, wall panels and fencing.
FEATURES and BENEFITS:
Efficient sound absorption
Closed cell polyethylene foam
Lightweight
Water resistant
Excellent acoustic performance
Suitable for external applications
Fire resistant to DIN 4102 Class B2
Closed cell polyethylene foam
Lightweight
Water resistant
Excellent acoustic performance
Suitable for external applications
Fire resistant to DIN 4102 Class B2
APPLICATIONS:
Acoustic screens
Wall panels
Fencing
Wall panels
Fencing
Specifications
Attribute | Value |
---|---|
Material | Polyethylene (PE) |
Length | 1.2m |
Width | 600mm |
Thickness | 50mm |
Related links
- RS PRO No Polypropylene Acoustic Insulation, 1m x 600mm x 21mm
- RS PRO Adhesive Thinsulate Acoustic Insulation, 1m x 600mm x 21mm
- RS PRO Polyethylene (PE) Acoustic Insulation, 1.2m x 600mm x 25mm
- RS PRO Adhesive PVC Acoustic Insulation, 1m x 600mm x 2.6mm
- RS PRO Adhesive Acoustic Insulation, 800mm x 500mm x 1.4mm
- RS PRO Nitrile 1m x 1m x 6mm
- RS PRO Adhesive Polyimide Acoustic Insulation, 1m x 950mm x 3mm
- Schneider Electric DIN Rail x 600mm x 50mm