Tedlar PET Fibre Soundproofing Sheet, 1m x 600mm x 28mm

  • RS Stock No. 293-114
  • Manufacturer Tedlar
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Insulation, Polyester Fibre

Excellent acoustic absorption/thermal insulation
100% needled felt polyester fibre
Operating temperature range: -20°C to +130°C
Density 25 - 28 kg/m³
Sheet size 1000 x 600 x 28mm

Specifications
Attribute Value
Material PET Fibre
Length 1m
Width 600mm
Thickness 28mm
Maximum Operating Temperature +130°C
Minimum Operating Temperature -20°C
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 76.615
(exc. GST)
$ 84.277
(inc. GST)
units
Per unit
Per Pack*
2 - 4
$76.615
$153.23
6 - 18
$73.935
$147.87
20 - 58
$71.945
$143.89
60 +
$68.675
$137.35
*price indicative
Related Products
Open cell foam made from melamine resin which ...
Description:
Open cell foam made from melamine resin which is fire resistant and has a self adhesive back Good thermal insulation with very low thermal conductivity Ave acoustic absorption coefficient: 85% @2000Hz and 92%@ 3150Hz Typical applications: plant construction, thermal engineering ...
Introducing TC1803 Acoustic Insulation from 3M™ Thinsulate™, it ...
Description:
Introducing TC1803 Acoustic Insulation from 3M™ Thinsulate™, it offers a lightweight Noise, Vibration and Harshness (NVH) solution within the automotive sound absorption and is ideal for cavity filling The overall thickness of 21 mm and made from a PP/PE web ...
The RS PRO ultra-microporous board, made from insulation ...
Description:
The RS PRO ultra-microporous board, made from insulation material which has an extremely low thermal conductivity, offering excellent insulation properties The board is non-flammable and meets requirements according to DIN EN 13501-1 fire protection class A1.What function do they serve?• ...
Sindanyo H91 is a high temperature engineering material ...
Description:
Sindanyo H91 is a high temperature engineering material and structural insulation board, which will provide outstanding service in arduous applications where high temperatures or heat transferences are a problem or where long term insulation at temperature is required Sindanyo H91 ...