- RS Stock No.:
- 719-3698
- Mfr. Part No.:
- 4052899418226
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 719-3698
- Mfr. Part No.:
- 4052899418226
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Vialox® NAV®-E SUPER 4Y®
Elliptical diffuse high pressure sodium lamps.
Bright and very economical
4 year relamping cycle
20% higher efficiency and 25% longer life as a direct replacement for NAV®-E Standard and 4Y
Without igniter
Ideal for street lighting, floodlighting and indoor lighting in heavy industry
4 year relamping cycle
20% higher efficiency and 25% longer life as a direct replacement for NAV®-E Standard and 4Y
Without igniter
Ideal for street lighting, floodlighting and indoor lighting in heavy industry
Discharge SON Lamps
These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.
Specifications
Attribute | Value |
---|---|
Wattage | 150 W |
Lamp Base | GES/E40 |
Lamp Shape | Elliptical |
SON Type | SON-E |
Lamp Finish | Diffused |
Length | 226 mm |
Diameter | 90mm |
Luminosity | 17000 lm |
Luminous Efficacy | 113lm/W |
Colour Rendering | 25 |
Colour Temperature | 2000K |
Series | VIALOX |