LAG Blue Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Low Rolling Resistance,
- RS Stock No.:
- 837-1230
- Mfr. Part No.:
- 37010CC
- Brand:
- LAG
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$114.82
(exc. GST)
$126.30
(inc. GST)
Units | Per unit |
1 - 24 | $114.82 |
25 - 49 | $113.21 |
50 + | $111.57 |
- RS Stock No.:
- 837-1230
- Mfr. Part No.:
- 37010CC
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Cast Tyre, Cast Iron Hub, Series ZS
ZS (Zeta Soft) series castor wheels from LAG.The hub is manufactured from cast iron, fitted with shielded precision ball bearings and a soft cast polyurethane tyre. The castors are abrasion resistant and resilient to oils and grease. Smooth and noiseless running these wheel's are suitable for a wide range of applications.
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 40mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 400kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Abrasion Resistant, High Load Capacity, Laceration Resistant, Low Rolling Resistance, Non-Marking, Quiet Operation, Shock Absorbing |
Hub Bearing Type | Ball Bearing |
Bore Length | 50mm |
Colour | Blue |
Related links
- Facom Trolley Jacks
- Pneumatic Trolley Wheels
- LAG Blue Abrasion Resistant Shock Absorbing Trolley Wheel, 1000kg
- RS PRO Trolley Wheel, 700kg
- RS PRO Trolley Wheel, 1000kg
- LAG Blue Abrasion Resistant Shock Absorbing Trolley Wheel, 500kg
- LAG Blue Abrasion Resistant Shock Absorbing Trolley Wheel, 350kg
- Tente Trolley Wheels