- RS Stock No.:
- 787-2051
- Mfr. Part No.:
- TOP250x50-Ø20
- Brand:
- Tente
On back order for despatch 01/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$55.00
(exc. GST)
$60.50
(inc. GST)
Units | Per unit |
1 - 5 | $55.00 |
6 - 11 | $54.05 |
12 + | $53.07 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 787-2051
- Mfr. Part No.:
- TOP250x50-Ø20
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tente Heavy Duty Solid Nylon Wheel
Heavy Duty solid nylon wheel from Tente. The centre of this wheel is made from polyamide with a precision ball bearing. Available in different sizes to suit various application needs.
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 250mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Hard Nylon |
Load Capacity | 1320kg |
Tyre Material | Nylon |
Hub Material | Polyamide |
Features | Corrosion Resistant |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 60mm |
Bore Length | 60mm |
Colour | White |