- RS Stock No.:
- 460-0430
- Mfr. Part No.:
- 4017/X
- Brand:
- LAG
- RS Stock No.:
- 460-0430
- Mfr. Part No.:
- 4017/X
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
White Nylon Wheel, Heavy Duty, Series P
Smooth running with excellent resistance to corrosion, abrasion and shock
Fitted with stainless steel roller bearings
Nylon tyre
Fitted with stainless steel roller bearings
Nylon tyre
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 600kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Roller Bearing |
Bore Length | 60mm |
Colour | White |
Related links
- RS PRO Cast Iron Trolley Wheel, 600kg
- LAG White Polyamide Trolley Wheel, 250kg
- LAG White Polyamide Trolley Wheel, 300kg
- LAG Grey Aluminium High Temperature Trolley Wheel, 600kg
- LAG Trolley Wheel, 600kg
- LAG White Polyamide Trolley Wheel, 400kg
- LAG Brown Trolley Wheel, 600kg
- Tente White Polyamide Trolley Wheel, 600kg