- RS Stock No.:
- 454-1634
- Mfr. Part No.:
- UFR100x34-12LM44 Blue
- Brand:
- Tente
- RS Stock No.:
- 454-1634
- Mfr. Part No.:
- UFR100x34-12LM44 Blue
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Elastic Rubber Tyred Wheel, UFR Series
Increased resilience
Non-marking tyre and quiet in use
Roller bearing
Non-marking tyre and quiet in use
Roller bearing
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 34mm |
Bore Diameter | 12mm |
Tyre Type | Soft Rubber |
Load Capacity | 160kg |
Tyre Material | Rubber |
Hub Material | Polyamide |
Features | Abrasion Resistant |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 44.4mm |
Bore Length | 44.4mm |
Colour | Blue |