- RS Stock No.:
- 420-3405
- Brand:
- Flexello
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.85
(exc. GST)
$65.83
(inc. GST)
Units | Per unit |
1 - 5 | $59.85 |
6 - 11 | $58.59 |
12 + | $57.27 |
- RS Stock No.:
- 420-3405
- Brand:
- Flexello
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cast Iron Wheel WCI Series
Choice of plain or roller bearings
Industrial - Solid Cast Iron Wheel
Cast Iron and Steel combine strength and shock resistance with long life and economy. Temperature range – 40°c to +250°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 38mm |
Bore Diameter | 15mm |
Load Capacity | 300kg |
Tyre Material | Cast Iron |
Features | Shock Absorbing |
Hub Bearing Type | Roller Bearing |
Bore Length | 48mm |