- RS Stock No.:
- 399-5197
- Mfr. Part No.:
- 4029
- Brand:
- LAG
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$77.02
(exc. GST)
$84.72
(inc. GST)
Units | Per unit |
1 - 5 | $77.02 |
6 - 24 | $75.69 |
25 + | $74.01 |
- RS Stock No.:
- 399-5197
- Mfr. Part No.:
- 4029
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
White Nylon Wheel, Medium / Heavy Duty, Series P
Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing
Plain hub bearing
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 250mm |
Wheel Width | 60mm |
Bore Diameter | 25mm |
Tyre Type | Solid |
Load Capacity | 1200kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Plain Bore |
Bore Length | 74mm |
Colour | White |
Related links
- Tente White Nylon Corrosion Resistant Trolley Wheel, 1200kg
- LAG Blue Cast Iron High Load Capacity 1200kg
- Tente Yellow Polyurethane Abrasion Resistant 1200kg
- Tente White Polyamide Low Roll Resistence Trolley Wheel, 1200kg
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54mm Pitch...
- Tente Swivel Castor Wheel 250mm Wheel
- Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header...
- Guitel Hervieu Swivel Castor Wheel 250mm Wheel