- RS Stock No.:
- 399-5175
- Mfr. Part No.:
- 4026
- Brand:
- LAG
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.70
(exc. GST)
$41.47
(inc. GST)
Units | Per unit |
1 - 5 | $37.70 |
6 - 24 | $37.25 |
25 + | $36.50 |
- RS Stock No.:
- 399-5175
- Mfr. Part No.:
- 4026
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
White Nylon Wheel, Medium / Heavy Duty, Series P
Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing
Plain hub bearing
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 25mm |
Tyre Type | Solid |
Load Capacity | 600kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Plain Bore |
Bore Length | 60mm |
Colour | White |
Related links
- RS PRO Black Rubber Corrosion Resistant Trolley Wheel, 600kg
- RS PRO Cast Iron Trolley Wheel, 600kg
- Revvo PUR Abrasion Resistant 600kg
- LAG Orange Hygienic Non-Marking Trolley Wheel, 600kg
- Tente PUR Corrosion Resistant Trolley Wheel, 600kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 600kg
- Tente Black Rubber Corrosion Resistant 600kg
- Tente White Polyamide Low Roll Resistence Trolley Wheel, 600kg