- RS Stock No.:
- 399-5169
- Mfr. Part No.:
- 4024
- Brand:
- LAG
27 In AU stock for next working day delivery
969 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.54
(exc. GST)
$19.29
(inc. GST)
Units | Per unit |
1 - 5 | $17.54 |
6 - 24 | $17.27 |
25 + | $16.77 |
- RS Stock No.:
- 399-5169
- Mfr. Part No.:
- 4024
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
White Nylon Wheel, Medium / Heavy Duty, Series P
Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing
Plain hub bearing
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Wheel Width | 40mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 400kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Plain Bore |
Bore Length | 50mm |
Colour | White |
Related links
- LAG Grey Aluminium High Temperature Trolley Wheel, 400kg
- RS PRO Black Rubber Abrasion Resistant 400kg
- LAG Blue Abrasion Resistant Shock Absorbing Trolley Wheel, 400kg
- Tente Black Elastic Corrosion Resistant Trolley Wheel, 400kg
- Tente White Polyamide Abrasion Resistant Quiet Operation Trolley...
- RS PRO Blue Trolley Wheel, 400kg
- LAG Orange Hygienic Non-Marking Trolley Wheel, 400kg
- Tente Grey Rubber Abrasion Resistant Trolley Wheel, 400kg