- RS Stock No.:
- 399-4986
- Mfr. Part No.:
- 18092
- Brand:
- LAG
- RS Stock No.:
- 399-4986
- Mfr. Part No.:
- 18092
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
White Nylon Wheel, Medium / Heavy Duty, Series P
Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing
Plain hub bearing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 1200kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Plain Bore |
Bore Length | 60mm |
Colour | White |
Related links
- Facom Trolley Jacks
- Tente White Nylon Corrosion Resistant Trolley Wheel, 1200kg
- LAG Cast Iron Smooth Running Trolley Wheel, 1200kg
- Tente PUR Abrasion Resistant 1200kg
- Tente Polyamide Trolley Wheel, 1200kg
- Tente Swivel Castor Wheel 250mm Wheel
- Guitel Hervieu PUR Abrasion Resistant Low Starting Resistance...
- Guitel Hervieu Swivel Castor Wheel 250mm Wheel