- RS Stock No.:
- 400-144
- Mfr. Part No.:
- 1811020
- Brand:
- Guitel Hervieu
- RS Stock No.:
- 400-144
- Mfr. Part No.:
- 1811020
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
MANUTAL castors, black
Black polypropylene copolymer wheels with standard full, black rubber tyre with trapezoidal profile.
Symmetrical hub with smooth hole or roller bearings.
For quiet handling on uneven surfaces. Excellent resistance to ageing.
Symmetrical hub with smooth hole or roller bearings.
For quiet handling on uneven surfaces. Excellent resistance to ageing.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20.2mm |
Tyre Type | Solid |
Load Capacity | 200kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Ageing Resistant |
Hub Bearing Type | Plain Bore |
Bore Length | 60mm |
Colour | Black |
Related links
- Tente Black Rubber Ageing Resistant Trolley Wheel, 100kg
- Tente Black Rubber Ageing Resistant Trolley Wheel, 70kg
- Tente Black Rubber Ageing Resistant Trolley Wheel, 135kg
- Tente Black Rubber Ageing Resistant Trolley Wheel, 250kg
- Tente Black Rubber Ageing Resistant Trolley Wheel, 75kg
- Tente Black Rubber Ageing Resistant Trolley Wheel, 205kg
- Tente Grey Rubber Corrosion Resistant Trolley Wheel, 200kg
- Tente Black Rubber Ageing Resistant Trolley Wheel, 125kg