- RS Stock No.:
- 922-1934
- Mfr. Part No.:
- SSM1A16P7R
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 922-1934
- Mfr. Part No.:
- SSM1A16P7R
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 265 V ac |
Maximum Load Current | 6 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V ac |
Minimum Control Voltage | 200 V ac |
Control Voltage Range | 200 → 265 V ac |
Switching Type | Zero Cross |
Contact Configuration | SPST |
Load Voltage Range | 24 → 280V ac |
Minimum Load Voltage | 24 V ac |
Terminal Type | Screw |
Number of Poles | 1 |
Minimum Load Current | 0.00015 A |
Depth | 83.7mm |
Output Device | SCR |
Length | 11.02mm |
Height | 87.66mm |
Off State Leakage Current | 0.1 mA |
Maximum Turn On Time | 1/2 cycles |
Capacitance | 10pF |
Standards Met | CE, CSA, UL |
Special Features | Integrated Heat Sinks for Effective Thermal Management & Space Savings |
Dimensions | 11.02 x 83.7 x 87.66mm |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | SSM1A16P7R |