- RS Stock No.:
- 920-9136
- Mfr. Part No.:
- VN540-E
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 920-9136
- Mfr. Part No.:
- VN540-E
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
Intelligent Power Switches, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 2.8 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 36 V |
Minimum Load Voltage | 1.5 V |
Maximum Control Voltage | 32 V dc |
Switching Type | AC |
Control Voltage Range | Maximum of 32 V |
Terminal Type | Surface Mount |
Relay Type | Solid State Relay |
Maximum Turn On Time | 0.04ms |
Load Voltage Range | 1.5 → 36V |
Dimensions | 10.4 x 4.8 x 9.2mm |
Off State Leakage Current | 100 μA |
Height | 9.2mm |
Length | 10.4mm |
Special Features | Open Drain Daignostic Output, Undervoltage Shutdown |