- RS Stock No.:
- 917-4753
- Mfr. Part No.:
- SKL20740
- Brand:
- Celduc
Discontinued product
- RS Stock No.:
- 917-4753
- Mfr. Part No.:
- SKL20740
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SKL Series Solid State Power Relays
PCB mount solid state power relays.
This range is specially designed for heating installations, but also for incandescent lamps and motors.
Very high resistance to overload currents.
This range is specially designed for heating installations, but also for incandescent lamps and motors.
Very high resistance to overload currents.
Standards
EN60947-4-X
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 75 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 600 V ac |
Minimum Load Voltage | 24 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 8 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 8 → 32 V dc |
Minimum Load Current | 5 mA |
Terminal Type | PCB Pin |
Output Device | Thyristor |
Package Style | SIP4 |
Relay Type | AC |
Maximum Turn On Time | 10 ms |
Load Voltage Range | 24 → 600V ac |
Dimensions | 43.4 x 6.3 x 24.5mm |
Depth | 6.3mm |
Special Features | Range for Printed Circuit Board for Mounting on an External Heatsink, Zero-Cross AC Output, Thyristor DCB Technology |
Standards Met | cULus Recognized |
Operating Temperature Range | -40 → +80°C |
Length | 43.4mm |
Off State Leakage Current | 1 mA |
Height | 24.5mm |