Sensata / Crydom DR Series Solid State Interface Relay, 32 V dc Control, 6 A dc Load, DIN Rail Mount
- RS Stock No.:
- 900-8747
- Mfr. Part No.:
- DR24D06X
- Brand:
- Sensata / Crydom
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$108.61
(exc. GST)
$119.47
(inc. GST)
Units | Per unit |
1 + | $108.61 |
- RS Stock No.:
- 900-8747
- Mfr. Part No.:
- DR24D06X
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Interface Relay, 10pF I/O Capacitance, 0.1mA Off-State Leakage Current - SeriesOne DR Series - DR24D06X
Need to switch things up in your electrical system? Choose this solid-state interface relay from Sensata | Crydom to turn the flow of electricity on and off. A wide operating voltage range between 24 and 280V AC means it works like a charm with most common electrical setups. The unit features a turn-on and turn-off time of half a cycle for snappy activation. You'll come across this component in applications such as HVAC and lighting systems.
Broad operating temperature range between -30°C and +80°C for use in demanding conditions
Compact dimensions of 83.7 (H) x 90.3 (W) x 11mm (D) to maximise space in a crowded setup
Screw terminals ensure a quick and secure electrical connection without the need for special tools
Light weight of 50g weight to place minimal strain on your equipment
Compact dimensions of 83.7 (H) x 90.3 (W) x 11mm (D) to maximise space in a crowded setup
Screw terminals ensure a quick and secure electrical connection without the need for special tools
Light weight of 50g weight to place minimal strain on your equipment
Does this device have a status indicator?
Yes, it has an LED input status indicator to ensure lightning-fast diagnostics.
How do I mount this relay?
You can mount it in a snap by clipping it onto a standard 35mm DIN rail.
DC Switching
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 6 A dc |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V ac |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 32 V dc |
Switching Type | Zero Voltage Turn-On |
Load Voltage Range | 24 → 280V ac |
Minimum Load Voltage | 24 V ac |
Terminal Type | Screw |
Input Current | 9mA |
Length | 87.6mm |
Output Device | Triac |
Series | DR |
Minimum Load Current | 0.15 A rms |
Depth | 11mm |
Height | 83.7mm |
Minimum Operating Temperature | -30°C |
Standards Met | ATEX |
Special Features | Fits Standard 35mm DIN-RAIL, LED Input Status Indicator |
Off State Leakage Current | 0.1 mA |
Maximum Turn On Time | 1/2 cycle |
Capacitance | 10pF |
Maximum Operating Temperature | +80°C |
Dimensions | 87.6 x 11 x 83.7mm |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | DR24D06X |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- IXYS Solid State Relay Surface Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOZ Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact Solid State Interface Relay