- RS Stock No.:
- 888-6843
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$23.674
(exc. GST)
$26.041
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $23.674 | $118.37 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 888-6859
Price (ex. GST) Each (In a Pack of 5)
Was $399.98
You pay
$67.996
(exc. GST)
$74.796
(inc. GST)
- RS Stock No.:
- 888-6843
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO 0.5 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 60 V Maximum Load
Quickly switch electrical circuits on and off with this RS PRO solid state relay. It's found primarily in industrial and commercial settings, such as factories and workshops. Unlike conventional electro-mechanical relays, this type has no moving parts to wear out or contact bounce issues.
You'll achieve extremely accurate processing, especially useful for coupling signals and switching loads of up to 250 V/16 A. The relay works in temperatures ranging from -25°C to +60°C and its compact width of 6.2 mm means it's especially well-suited to applications in narrow spaces.
This component has a minimum load current of 1 mA and a maximum of 0.5 A. There's also an LED indicator light, so you can easily tell when there's power running through the relay.
Like all of our RS PRO range, it's been tested for durability and consistency. For areas with strong vibration, there's a version with spring-loaded connections.
You'll achieve extremely accurate processing, especially useful for coupling signals and switching loads of up to 250 V/16 A. The relay works in temperatures ranging from -25°C to +60°C and its compact width of 6.2 mm means it's especially well-suited to applications in narrow spaces.
This component has a minimum load current of 1 mA and a maximum of 0.5 A. There's also an LED indicator light, so you can easily tell when there's power running through the relay.
Like all of our RS PRO range, it's been tested for durability and consistency. For areas with strong vibration, there's a version with spring-loaded connections.
Features and Benefits
Solid-state relay
DIN (German Institute of Standardisation) rail mounted
MOSFET output
Contact configuration of SPNO (single pole normally open)
Screw terminals
Green LED indicator
Includes a varistor for circuit protection
Switching type of DC
Dimensions of (H) 93 mm x (W) 6.2 mm x (D) 73 mm
Operates from -25°C to +60°C
Load voltage range of 11 V to 60 V
Control voltage range of 11 V to 30 V
Off-state leakage current of 10 μA
Minimum load current of 1 mA
Maximum load current of 0.5 A
Operates from -30°C to +80°C
RoHS compliant for minimal hazardous materials
CSA, GL, UL compliant for safety and quality
Handled and packed in conditions that meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
DIN (German Institute of Standardisation) rail mounted
MOSFET output
Contact configuration of SPNO (single pole normally open)
Screw terminals
Green LED indicator
Includes a varistor for circuit protection
Switching type of DC
Dimensions of (H) 93 mm x (W) 6.2 mm x (D) 73 mm
Operates from -25°C to +60°C
Load voltage range of 11 V to 60 V
Control voltage range of 11 V to 30 V
Off-state leakage current of 10 μA
Minimum load current of 1 mA
Maximum load current of 0.5 A
Operates from -30°C to +80°C
RoHS compliant for minimal hazardous materials
CSA, GL, UL compliant for safety and quality
Handled and packed in conditions that meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.5 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 60 V |
Minimum Load Voltage | 10 V |
Minimum Control Voltage | 11 V |
Maximum Control Voltage | 30 V |
Switching Type | DC |
Control Voltage Range | 11 → 30 V |
Minimum Load Current | 1 mA |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | MOSFET |
Load Voltage Range | 11 → 60V |
Dimensions | 6.2 x 73 x 93mm |
Standards Met | CSA, GL, UL |
Depth | 73mm |
Special Features | Green LED Indicator, Varistor |
Length | 6.2mm |
Operating Temperature Range | -25 → +60°C |
Off State Leakage Current | <10 μA |
Height | 93mm |