Photocoupler, MOSFET, 1a, DIP6

  • RS Stock No. 885-1433
  • Mfr. Part No. TLP3544(F)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Photorelay, MOSFET Output, Toshiba

Optocouplers, Toshiba

Specifications
Attribute Value
Mounting Type Surface Mount
Maximum Control Voltage 32 V
Contact Configuration SPNO
Terminal Type PCB Pin
Output Device MOSFET
Package Style DIP
Maximum Turn On Time 5 ms
Dimensions 7.12 x 6.4 x 3.65mm
Depth 6.4mm
Control Voltage Range Maximum of 32 V
Off State Leakage Current 1 μA
Height 3.65mm
Special Features High Current Photorelays
Length 7.12mm
Capacitance 1nF
Operating Temperature Range -40 → +85°C
Number of Poles 1
Relay Type PhotoMOSFET
4 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$ 5.86
(exc. GST)
$ 6.45
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$5.86
$11.72
10 - 48
$5.49
$10.98
50 - 98
$5.30
$10.60
100 - 198
$5.12
$10.24
200 +
$4.96
$9.92
*price indicative
Packaging Options: