Sensata / Crydom Solid State Relay, 25 A Load, Panel Mount, 660 V ac Load, 48 V dc, 280 V ac Control
- RS Stock No.:
- 776-1783
- Mfr. Part No.:
- CWU4825-10
- Brand:
- Sensata / Crydom
Discontinued product
- RS Stock No.:
- 776-1783
- Mfr. Part No.:
- CWU4825-10
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Panel Mount Solid State Relays - CW48 Series
The CW48 series from Crydom offers a panel mounting solid state relay with current ratings of 25A to 50A. These solid state relays have a SCR output for heavy industrial loads.
SCR output for heavy industrial loads
Removable IP20 touch-safe cover
DBC substrate for superior thermal performance
LED input status indicator
Removable IP20 touch-safe cover
DBC substrate for superior thermal performance
LED input status indicator
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 660 V ac |
Minimum Load Voltage | 48 V ac |
Maximum Control Voltage | 48 V dc, 280 V ac |
Minimum Control Voltage | 20 V ac/dc |
Switching Type | Instantaneous |
Control Voltage Range | 20 → 280 V ac, 20 → 48 V dc |
Minimum Load Current | 0.15 A |
Terminal Type | Screw |
Output Device | SCR |
Load Voltage Range | 48 → 660V ac |
Maximum Turn On Time | 17 ms |
Dimensions | 45.7 x 33 x 58.4mm |
Off State Leakage Current | 1 mA |
Height | 58.4mm |
Depth | 33mm |
Operating Temperature Range | -40 → +80°C |
Length | 45.7mm |