- RS Stock No.:
- 776-1456
- Mfr. Part No.:
- 39.30.0.024.9024
- Brand:
- Finder
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$100.68
(exc. GST)
$110.75
(inc. GST)
Units | Per unit |
1 + | $100.68 |
- RS Stock No.:
- 776-1456
- Mfr. Part No.:
- 39.30.0.024.9024
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 26.4 V ac/dc |
Maximum Load Current | 6 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 24 V dc |
Minimum Control Voltage | 19.2 V ac/dc |
Control Voltage Range | 24 V ac/dc |
Switching Type | AC/DC |
Contact Configuration | SPST |
Load Voltage Range | 1.5 → 24V dc |
Minimum Load Voltage | 1.5 V dc |
Terminal Type | Screw |
Depth | 90.7mm |
Length | 6.2mm |
Minimum Load Current | 1 mA |
Height | 94.3mm |
Series | Series 39 |
Off State Leakage Current | 0.001 mA |
Maximum Turn On Time | 0.6 ms |
Dimensions | 85 x 6.2 x 87mm |
Maximum Operating Temperature | +55°C |
Package Style | Interface Module |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +55°C |
Manufacturer Part No. | 39.30.0.024.9024 |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOZ Series Solid State Interface Relay, DIN Rail Mount
- Finder Series 39 Series Solid State Interface Relay 2 A Load, DIN...
- Phoenix Contact Solid State Interface Relay