- RS Stock No.:
- 776-1440
- Mfr. Part No.:
- 39.20.8.230.9024
- Brand:
- Finder
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$105.71
(exc. GST)
$116.28
(inc. GST)
Units | Per unit |
1 + | $105.71 |
- RS Stock No.:
- 776-1440
- Mfr. Part No.:
- 39.20.8.230.9024
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 264 V ac |
Maximum Load Current | 6 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 24 V dc |
Minimum Control Voltage | 184 V ac |
Control Voltage Range | 230 V ac |
Switching Type | AC |
Contact Configuration | SPST |
Load Voltage Range | 1.5 → 24V dc |
Minimum Load Voltage | 1.5 V dc |
Terminal Type | Screw |
Depth | 90.7mm |
Minimum Load Current | 1 mA |
Series | Series 39 |
Length | 6.2mm |
Height | 87mm |
Off State Leakage Current | 0.001 mA |
Minimum Operating Temperature | -20°C |
Package Style | Interface Module |
Maximum Turn On Time | 0.6 ms |
Maximum Operating Temperature | +55°C |
Dimensions | 85 x 6.2 x 87mm |
Manufacturer Part No. | 39.20.8.230.9024 |
Operating Temperature Range | -20 → +55°C |
Related links
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Schneider Electric Solid State Interface Relay 0.5 A Load, DIN Rail Mount
- Omron G3RV-ST Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Sensata / Crydom Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata / Crydom DRA Series Series Solid State Interface Relay 5 A...
- Sensata / Crydom DRA4-CMX Series Solid State Interface Relay 8 A...
- Phoenix Contact PLC-HPT Series Solid State Interface Relay, DIN Rail Mount
- Sensata / Crydom Solid State Interface Relay 3.5 A Load, DIN Rail Mount