- RS Stock No.:
- 738-5541
- Mfr. Part No.:
- CXE240A5R
- Brand:
- Sensata / Crydom
Discontinued product
- RS Stock No.:
- 738-5541
- Mfr. Part No.:
- CXE240A5R
- Brand:
- Sensata / Crydom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
CX Series SIL SSR, 5A at 12 to 660Vac
Exceptional surge rating and steady state rating of 5A ac
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Approvals
UL, CSA, VDE
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 5 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 280 V rms |
Minimum Load Voltage | 12 V rms |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 15 V dc |
Switching Type | Instantaneous |
Control Voltage Range | 15 → 32 V dc |
Minimum Load Current | 5 A rms |
Terminal Type | Through Hole |
Contact Configuration | SPST |
Output Device | SCR |
Package Style | SIP |
Maximum Turn On Time | 0.1 ms |
Load Voltage Range | 12 → 280Vrms |
Dimensions | 43.1 x 7.6 x 25.4mm |
Maximum Operating Temperature | +80°C |
Depth | 7.6mm |
Operating Temperature Range | -30 → +80°C |
Off State Leakage Current | 0.1 mA rms |
Height | 25.4mm |
Minimum Operating Temperature | -30°C |
Length | 43.1mm |