6.2mm DIN-rail mount (35 mm) SSR assembly
Ratings 24Vdc at 3.5A, 48Vdc at 100mA and 240Vac at 2A
5 and 24 Vdc and 120V and 240 Vac control voltage
UL and cUL recognised at 40°C, 100K-cycle endurance test
Yellow LED input status indicator
UL, cUL, CE, RoHS
Attribute | Value |
---|---|
Minimum Load Current | 1 mA |
Maximum Load Current | 3.5 A |
Mounting Type | DIN Rail |
Minimum Load Voltage | 0 V dc |
Maximum Load Voltage | 24 V dc |
Minimum Control Voltage | 3 V dc |
Maximum Control Voltage | 12 V dc |
Switching Type | Zero Cross |
Maximum Turn On Time | 120 μs |
Dimensions | 92.6 x 6.1 x 80mm |
Operating Temperature Range | -25 → +60°C |
Load Voltage Range | 0 → 24V dc |
Off State Leakage Current | 0.001 mA |
Length | 92.6mm |
Depth | 6.1mm |
Maximum Operating Temperature | +60°C |
Control Voltage Range | 3 → 12 V dc |
Minimum Operating Temperature | -25°C |
Height | 80mm |