Sensata / Crydom DRA4 CX Series Solid State Interface Relay, 32 V dc Control, 5 A rms Load, DIN Rail Mount
- RS Stock No.:
- 701-8685
- Mfr. Part No.:
- DRA4-CXE240D5
- Brand:
- Sensata / Crydom
- RS Stock No.:
- 701-8685
- Mfr. Part No.:
- DRA4-CXE240D5
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Interface Relay, 10pF Capacitance, 104.6g Weight - DRA4-CX Series - DRA4-CXE240D5
Make the switch to efficient circuit control with this solid-state interface relay from Sensata | Crydom. Unlike an electromechanical relay, it doesn't use any moving parts to switch power to a circuit. This means there's minimal chance of wear, so you can count on it for long-lasting performance. As it has four channels, you can use it to control multiple circuits simultaneously for increased productivity. This unit is just the thing for operating lighting and motor systems.
Features & Benefits
Zero cross-switching means it turns on when the voltage is close to 0V for reduced electrical noise
Operating voltage range of 12 to 280V AC for use in low-power systems
DIN rail mounting makes installation a breeze
Keeps its cool in extreme conditions, thanks to a broad operating temperature range between -30°C and +80°C
Operating voltage range of 12 to 280V AC for use in low-power systems
DIN rail mounting makes installation a breeze
Keeps its cool in extreme conditions, thanks to a broad operating temperature range between -30°C and +80°C
How can I tell when the relay is active?
Each channel has an LED status indicator for at-a-glance visual updates.
How large is this relay?
It has compact dimensions of 89.6 (L) x 53.7 (W) x 60.1mm (H), helping to maximise space on your DIN rail.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V |
Maximum Load Current | 5 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V |
Minimum Control Voltage | 15 V dc |
Control Voltage Range | 15 → 32 V dc |
Switching Type | Zero Cross |
Load Voltage Range | 12 → 280V ac |
Minimum Load Voltage | 12 V ac |
Terminal Type | Screw |
Input Current | 15mA |
Height | 60.1mm |
Series | DRA4 CX |
Length | 89.6mm |
Depth | 53.7mm |
Output Device | DC |
Minimum Load Current | 0.06 A |
Dimensions | 89.6 x 53.7 x 60.1mm |
Off State Leakage Current | 0.1 mA |
Maximum Turn On Time | 1/2 cycle |
Maximum Operating Temperature | +80°C |
Standards Met | CE, CSA |
Minimum Operating Temperature | -30°C |
Capacitance | 10pF |
Special Features | Fits Standard 35mm DIN-RAIL, LED Input Status Indicator |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | DRA4-CXE240D5 |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Sensata / Crydom DRA4-CMX Series Solid State Interface Relay 8 A...
- Phoenix Contact Solid State Interface Relay
- Sensata / Crydom DRA4-CX Series Solid State Interface Relay 5 A...