Sensata / Crydom DRA4-CMX Series Solid State Interface Relay, 28 V Control, 8 A Load, DIN Rail Mount
- RS Stock No.:
- 701-8679
- Mfr. Part No.:
- DRA4-CMXE100D10
- Brand:
- Sensata / Crydom
On back order for despatch 17/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$707.83
(exc. GST)
$778.61
(inc. GST)
Units | Per unit |
1 + | $707.83 |
- RS Stock No.:
- 701-8679
- Mfr. Part No.:
- DRA4-CMXE100D10
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mount - DRA4-CMX Series
54mm 4 channel DIN rail mount SSR assembly
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
DC Switching
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 28 V |
Maximum Load Current | 8 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 100 V |
Minimum Control Voltage | 20 V dc |
Control Voltage Range | 20 → 28 V dc |
Switching Type | DC |
Load Voltage Range | 1 → 100V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Height | 60.1mm |
Minimum Load Current | 0 A |
Length | 89.6mm |
Series | DRA4-CMX |
Output Device | DC |
Depth | 53.7mm |
Special Features | Fits Standard 35mm DIN-RAIL, LED Input Status Indicator |
Maximum Turn On Time | 1 ms |
Off State Leakage Current | 100 μA |
Dimensions | 89.6 x 53.7 x 60.1mm |
Maximum Operating Temperature | +80°C |
Capacitance | 15pF |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | DRA4-CMXE100D10 |
Related links
- Schneider Electric Solid State Interface Relay 0.5 A Load, DIN Rail Mount
- Sensata / Crydom Solid State Relay DIN Rail Mount 32 V Control
- Sensata / Crydom Solid State Interface Relay 10 A rms Load, DIN Rail Mount
- Sensata / Crydom Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata / Crydom DRA Series Series Solid State Interface Relay 5 A...
- Sensata / Crydom HS501DR Series Solid State Relay DIN Rail Mount...
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10 V dc Control
- Sensata / Crydom Solid State Interface Relay 3.5 A Load, DIN Rail Mount