- RS Stock No.:
- 701-8663
- Mfr. Part No.:
- DRA1-SPFE240D25R
- Brand:
- Sensata / Crydom
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$124.74
(exc. GST)
$137.21
(inc. GST)
Units | Per unit |
1 + | $124.74 |
- RS Stock No.:
- 701-8663
- Mfr. Part No.:
- DRA1-SPFE240D25R
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - DRA1-SPF Series
10mm Single Channel DIN Rail Mount SSR Assembly
SPST-NO control
LED indication
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
SPST-NO control
LED indication
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 10 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V ac |
Minimum Control Voltage | 15 V dc |
Control Voltage Range | 15 → 32 V dc |
Contact Configuration | SPST |
Load Voltage Range | 12 → 280V ac |
Minimum Load Voltage | 12 V ac |
Terminal Type | Screw |
Height | 69.9mm |
Length | 89.6mm |
Minimum Load Current | 0.06 A rms |
Depth | 22.9mm |
Dimensions | 89.6 x 22.9 x 69.9mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Off State Leakage Current | 0.1 mA rms |
Maximum Turn On Time | 1/2 cycle |
Manufacturer Part No. | DRA1-SPFE240D25R |
Operating Temperature Range | -30 → +80°C |
Related links
- Sensata / Crydom Solid State Relay DIN Rail Mount 32 V Control
- Sensata / Crydom Solid State Relay PCB Mount 32 V dc Control
- Sensata / Crydom Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata / Crydom DRA Series Series Solid State Interface Relay 5 A...
- Sensata / Crydom Solid State Relay PCB Mount 32 V Control
- Sensata / Crydom Solid State Interface Relay 3.5 A Load, DIN Rail Mount
- Sensata / Crydom GMS Series Solid State Relay DIN Rail Mount 32 V...
- Sensata / Crydom Solid State Relay DIN Rail Mount 32 V dc Control