- RS Stock No.:
- 701-8613
- Mfr. Part No.:
- DRA1-MP240D3
- Brand:
- Sensata / Crydom
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$113.22
(exc. GST)
$124.54
(inc. GST)
Units | Per unit |
1 + | $113.22 |
- RS Stock No.:
- 701-8613
- Mfr. Part No.:
- DRA1-MP240D3
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Interface Relay, Zero-Cross Switching Type, 24 to 280V AC Output Voltage Range - DRA1-MP Series - DRA1-MP240D3
When you need to switch circuits fast, trust this solid-state interface relay from Sensata | Crydom to get the job done without delay. Thanks to a low maximum turn-on time of 8.33ms, it switches power to your equipment in the blink of an eye. It has no moving parts to wear out, so you can rest assured it will last for a long time. It's a fine choice for industrial automation equipment, production lines and engineering workshops.
Features & Benefits
Rated load current of 3A for use in low-power applications
Mounts to a DIN rail for easy installation
Compact dimensions of 89.6 (L) x 10 (W) x 62.2mm (H) to maximise space on your rail
Low off-state leakage current of 5mA for energy efficiency
Mounts to a DIN rail for easy installation
Compact dimensions of 89.6 (L) x 10 (W) x 62.2mm (H) to maximise space on your rail
Low off-state leakage current of 5mA for energy efficiency
What type of switching does this relay use?
The relay uses zero-cross switching, meaning that it detects when the load voltage is close to 0V before making the switch. This means it generates less electrical noise to prevent interference with your sensitive equipment.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V |
Maximum Load Current | 3 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V |
Minimum Control Voltage | 3 V dc |
Control Voltage Range | 3 → 32 V dc |
Switching Type | Zero Cross |
Load Voltage Range | 24 → 280V ac |
Minimum Load Voltage | 24 V ac |
Terminal Type | Screw |
Input Current | 2.6mA |
Length | 89.6mm |
Height | 62.2mm |
Minimum Load Current | 0.02 A |
Width | 10mm |
Series | DRA |
Output Device | AC; DC |
Depth | 10mm |
Minimum Operating Temperature | -40°C |
Off State Leakage Current | 5 mA |
Special Features | Fits Standard 35mm DIN-RAIL, LED Input Status Indicator |
Standards Met | CE, CSA, RoHS Compliant, UL |
Maximum Turn On Time | 8.33 ms |
Dimensions | 89.6 x 10 x 62.2mm |
Maximum Operating Temperature | +80°C |
Capacitance | 8pF |
Manufacturer Part No. | DRA1-MP240D3 |
Operating Temperature Range | -40 → +80°C |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Sensata / Crydom DRA1-MP Series Solid State Interface Relay 3 A...
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Sensata / Crydom DRA1 Series Solid State Relay PCB Mount 32 V dc Control
- Phoenix Contact Solid State Interface Relay