Sensata / Crydom DRA1-CX Series Solid State Interface Relay, 32 V dc Control, 5 A rms Load, DIN Rail Mount
- RS Stock No.:
- 701-8547
- Mfr. Part No.:
- DRA1-CXE240D5
- Brand:
- Sensata / Crydom
- RS Stock No.:
- 701-8547
- Mfr. Part No.:
- DRA1-CXE240D5
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - DRA1 CX Series
10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 Amps
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
AC ratings up to 530 VAC and 5 Amps
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
Sensata | Crydom Solid-State Interface Relay, 4000V Dielectric Strength, 15 to 32V DC Control Voltage Range - DRA1-CX Series - DRA1-CXE240D5
Turn electrical loads on or off using this solid-state interface relay from Sensata | Crydom. The device has compact dimensions of 89.6 (L) x 10 (W) x 61mm (H), so it's a good option for setups where space is limited. It has a broad operating voltage range between 12 and 280V AC, so it's suitable for use in low-power applications. A zero-cross switching design means it will generate minimal noise during start-up. As it has a dielectric strength of 4000V, this component is properly insulated to protect personnel against electric shocks. Use this device in lighting and heating systems.
Features & Benefits
Cage-style screw terminals for easy wiring
LED indicator for simple status monitoring
Broad operating temperature range between -30°C and +80°C for use in harsh conditions
Light weight of 28.6g to place minimal strain on your equipment
Designed for DIN rail mounting for ease of installation
LED indicator for simple status monitoring
Broad operating temperature range between -30°C and +80°C for use in harsh conditions
Light weight of 28.6g to place minimal strain on your equipment
Designed for DIN rail mounting for ease of installation
What type of housing does this component have?
The housing of this component is made of thermally conductive epoxy, making it resistant to heat and providing a high level of insulation.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V |
Maximum Load Current | 5 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V |
Minimum Control Voltage | 15 V dc |
Control Voltage Range | 15 → 32 V dc |
Switching Type | Zero Cross |
Contact Configuration | SPST |
Load Voltage Range | 12 → 280V ac |
Minimum Load Voltage | 12 V ac |
Minimum Load Current | 0.06 A |
Depth | 10mm |
Series | DRA1-CX |
Height | 61mm |
Length | 89.6mm |
Off State Leakage Current | 0.1 mA |
Dimensions | 89.6 x 10 x 61mm |
Maximum Operating Temperature | +80°C |
Range | DRA1-CX |
Capacitance | 10pF |
Minimum Operating Temperature | -30°C |
Maximum Turn On Time | 1/2 cycle |
Manufacturer Part No. | DRA1-CXE240D5 |
Operating Temperature Range | -30 → +80°C |
Related links
- Sensata / Crydom DRA1-MP Series Solid State Interface Relay 3 A...
- Sensata / Crydom DRA1-MP Series Solid State Interface Relay 3 A...
- Sensata / Crydom DRA1-MP Series Solid State Interface Relay 4 A...
- Sensata / Crydom DRA4 CX Series Solid State Interface Relay 5 A...
- Sensata / Crydom DRA1 CMX Series Solid State Interface Relay 5 A...
- Sensata / Crydom DRA1 CMX Series Solid State Interface Relay 8 A...
- Sensata / Crydom DRA1 CMX Series Solid State Interface Relay 3 A...
- Sensata / Crydom Solid State Relay PCB Mount 32 V Control