- RS Stock No.:
- 701-8461
- Mfr. Part No.:
- DRA1-CMX100D6
- Brand:
- Sensata / Crydom
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$151.26
(exc. GST)
$166.39
(inc. GST)
Units | Per unit |
1 + | $151.26 |
- RS Stock No.:
- 701-8461
- Mfr. Part No.:
- DRA1-CMX100D6
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Interface Relay, 1 Channel, 2500Vrms Isolation Voltage - DRA1-CMX Series - DRA1-CMX100D6
For hassle-free switching in your industrial circuitry, choose this solid-state interface relay from Sensata | Crydom. The risk of wear and tear is limited, as this product doesn't have any moving parts, so it's a long-term switching solution. It's a versatile piece of kit, thanks to its wide output voltage range of 1 to 100V DC. Cage-style screw terminals make wiring a cinch. Units like this one are commonly found in applications such as motion control, HVAC systems and lighting networks.
Features & Benefits
Clips onto a DIN rail for installation in a snap
Integrated LED indicator lets you determine its operating status in the blink of an eye
Suitable for use in harsh industrial environments, as it has a wide operating temperature range of -20°C to +80°C
Isolation voltage of 2500Vrms means it's insulated against powerful voltages to minimise the risk of electrical damage
Integrated LED indicator lets you determine its operating status in the blink of an eye
Suitable for use in harsh industrial environments, as it has a wide operating temperature range of -20°C to +80°C
Isolation voltage of 2500Vrms means it's insulated against powerful voltages to minimise the risk of electrical damage
What's the output current of this solid-state interface relay?
It has an output current range of 0 to 6A, making it a versatile choice.
DC Switching
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 10 V dc |
Maximum Load Current | 6 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 100 V dc |
Minimum Control Voltage | 3 V dc |
Control Voltage Range | 3 → 10 V dc |
Switching Type | DC |
Load Voltage Range | 1 → 100V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Input Current | 15mA |
Depth | 10mm |
Series | DRA |
Width | 10mm |
Minimum Load Current | 0 A |
Output Device | AC; DC |
Length | 89.6mm |
Height | 61mm |
Maximum Turn On Time | 1 ms |
Off State Leakage Current | 100 μA |
Dimensions | 89.6 x 10 x 61mm |
Capacitance | 15pF |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Standards Met | CE, RoHS Compliant, UL |
Special Features | Cage Style Screw Terminals For Easy And Reliable Wire Connection,Fits Standard 35mm DIN-RAIL |
Manufacturer Part No. | DRA1-CMX100D6 |
Operating Temperature Range | -30 → +80°C |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Sensata / Crydom Solid State Relay PCB Mount 10 V dc Control
- Phoenix Contact Solid State Interface Relay
- Sensata / Crydom DRA Series Solid State Interface Relay 8 A Load,...
- Sensata / Crydom DRA Series Solid State Interface Relay 3 A rms...