- RS Stock No.:
- 291-3425
- Mfr. Part No.:
- ET 1415.021
- Brand:
- Dold
On back order for despatch 03/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5.35
(exc. GST)
$5.89
(inc. GST)
Units | Per unit |
1 - 9 | $5.35 |
10 - 24 | $5.15 |
25 + | $4.95 |
- RS Stock No.:
- 291-3425
- Mfr. Part No.:
- ET 1415.021
- Brand:
- Dold
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB relay, single shot with forcibly guided contacts OA5669 (2 changeovers)
With forcibly guided contacts
Contact opening >0.5 mm throughout its service life, including malfunctions and @ 1.6 UN
Air gap and creep distance, surface winding ≥8 mm
High dielectric withstand voltage ≥4 kV
Large voltage range 0.7 → 1.6 UN
As per IEC 664/VDE 0110 (1 / 89): Rated voltage: 250 V, pollution degree:
3 Surge voltage category: III
Fluxproof
Designed as per DIN EN 50205 ZH 1 / 457 and VDE 0106, 0110, 0435, 0631, 0700, 0730, 0804
Contact opening >0.5 mm throughout its service life, including malfunctions and @ 1.6 UN
Air gap and creep distance, surface winding ≥8 mm
High dielectric withstand voltage ≥4 kV
Large voltage range 0.7 → 1.6 UN
As per IEC 664/VDE 0110 (1 / 89): Rated voltage: 250 V, pollution degree:
3 Surge voltage category: III
Fluxproof
Designed as per DIN EN 50205 ZH 1 / 457 and VDE 0106, 0110, 0435, 0631, 0700, 0730, 0804
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1
Approvals
TÜV, UL, SA, SEV
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Depth | 13mm |
Length | 29mm |
Height | 25.5mm |
Maximum Operating Temperature | +60°C |