- RS Stock No.:
- 291-2321
- Mfr. Part No.:
- HA6025
- Brand:
- Sensata / Crydom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 291-2321
- Mfr. Part No.:
- HA6025
- Brand:
- Sensata / Crydom
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Crydom HA/HD Series Solid State Relays
Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.
Features and Benefits
SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
Caution
Derating will limit the maximum load current at temperatures above 25 °C
Approvals
UL recognised component for Canada and US, VDE
Approvals
UL; C-UL recognised; VDE
Crydom Solid State Relay and Accessories
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 660 V |
Maximum Control Voltage | 280 V |
Switching Type | Zero Cross |
Control Voltage Range | 90 → 280 V ac |
Minimum Load Current | 40 mA |
Output Device | SCR |
Load Voltage Range | 48 → 660V ac |
Dimensions | 58.4 x 45.7 x 23mm |
Operating Temperature Range | -40 → +80°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Length | 58.4mm |
Height | 23mm |
Depth | 45.7mm |