Sensata / Crydom GNR 22.5 Series Solid State Relay, 30 A rms Load, DIN Rail Mount, 32 V dc Load, 32 V dc Control
- RS Stock No.:
- 170-7347
- Mfr. Part No.:
- GNR30DCR
- Brand:
- Sensata / Crydom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 170-7347
- Mfr. Part No.:
- GNR30DCR
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Crydoms CZT products are technology proven AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount. These relays offer a broad range of power ratings which makes them suitable for diverse applications.
Current ratings of 10, 20 and 30 amps
Output voltage ratings: 24-280 and 48-600 VAC
Direct Bond Copper (DBC) Substrate
LED input status indicator
Built-in overvoltage protection
DIN Rail or Panel Mount
Zero voltage or Instantaneous turn-on output
Output voltage ratings: 24-280 and 48-600 VAC
Direct Bond Copper (DBC) Substrate
LED input status indicator
Built-in overvoltage protection
DIN Rail or Panel Mount
Zero voltage or Instantaneous turn-on output
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 30 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 32 V dc |
Minimum Load Voltage | 4 V dc |
Minimum Control Voltage | 4 V dc |
Maximum Control Voltage | 32 V dc |
Switching Type | Instantaneous Turn-On |
Control Voltage Range | 4 → 32 V dc |
Minimum Load Current | 100mA rms |
Terminal Type | Screw |
Output Device | Triac |
Relay Type | Solid State Relay |
Maximum Turn On Time | 1/2ms |
Load Voltage Range | 4 → 32V dc |
Series | GNR 22.5 |
Dimensions | 22.5 x 120.8 x 97.8mm |
Height | 97.8mm |
Capacitance | 8pF |
Operating Temperature Range | -20 → +80°C |
Maximum Operating Temperature | +80°C |
Off State Leakage Current | 0.1mA rms |
Length | 22.5mm |
Minimum Operating Temperature | -20°C |
Standards Met | CE, CSA, UL |
Depth | 120.8mm |
Special Features | Direct Bond Copper (DBC) Substrate, LED Input Status Indicator |