- RS Stock No.:
- 102-5560
- Mfr. Part No.:
- KMTY480D40-24F
- Brand:
- i-Autoc
Discontinued product
- RS Stock No.:
- 102-5560
- Mfr. Part No.:
- KMTY480D40-24F
- Brand:
- i-Autoc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KMTY Series 3-Phase SSR
I-Autoc KMTY series 3 phase motor reversing solid state relay is specially developed for 3 phase motor control. Relays control voltage is 10 V dc to 32 V dc with load currents at 25A, 40A, 60A, 80A available. KMTY SSR control loop contains logic interlock delay circuit. Featuring internal automatic phase correction and phase loss protection functions that makes the KMTY suitable for motor control applications.
SCR output
Dielectric strength 4000 Vrms
High EMC design
Internal RC protection circuit
Automatic phase correction function
Phase loss protection function
Dielectric strength 4000 Vrms
High EMC design
Internal RC protection circuit
Automatic phase correction function
Phase loss protection function
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 40 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 530 V ac |
Minimum Load Voltage | 48 V ac |
Minimum Control Voltage | 10 V dc |
Maximum Control Voltage | 32 V dc |
Switching Type | AC |
Control Voltage Range | 10 → 32 V dc |
Minimum Load Current | 100 mA |
Terminal Type | Screw |
Output Device | SCR |
Relay Type | Three Phase |
Load Voltage Range | 48 → 530V ac |
Dimensions | 105 x 78 x 38mm |
Operating Temperature Range | -30 → +80°C |
Special Features | High EMC Design, Internal RC Protection Circuit, SCR Output |
Length | 105mm |
Off State Leakage Current | 5 mA |
Standards Met | CE |
Depth | 78mm |
Height | 38mm |