- RS Stock No.:
- 102-5548
- Mfr. Part No.:
- KSQA480A40-C
- Brand:
- i-Autoc
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 102-5548
- Mfr. Part No.:
- KSQA480A40-C
- Brand:
- i-Autoc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KSQA Series 3-Phase SSR
I-Autoc KSQA series 3 phase AC output solid state relay. KSQA relays have various control voltage options with load currents at 25A, 40A, 60A or 80A available. Wide load voltage range of 48 V ac to 660 V ac. Featuring an auxiliary contact option and internal over protection function.
Zero switching or random-on
Over temperature protection
Auxiliary contact option
Internal MOV/RC protection circuit
RoHS compliant
Over temperature protection
Auxiliary contact option
Internal MOV/RC protection circuit
RoHS compliant
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 40 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 530 V ac |
Minimum Load Voltage | 48 V ac |
Minimum Control Voltage | 175 V ac |
Maximum Control Voltage | 265 V ac |
Switching Type | Zero Cross |
Control Voltage Range | 175 → 265 V ac |
Terminal Type | Screw |
Relay Type | Three Phase |
Maximum Turn On Time | 500 ms |
Load Voltage Range | 48 → 530V ac |
Dimensions | 105 x 78 x 38mm |
Standards Met | CE |
Height | 38mm |
Special Features | Internal MOV/RC Protection Circuit, Over Temperature Protection |
Length | 105mm |
Operating Temperature Range | -30 → +80°C |
Off State Leakage Current | 5 mA |
Depth | 78mm |