Kudom 25 A Solid State Relay, Zero Cross, Panel Mount, 530 V ac Maximum Load

  • RS Stock No. 102-5547
  • Mfr. Part No. KSQA480A25-C
  • Manufacturer Kudom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

KSQA Series 3-Phase SSR

Kudom KSQA series 3 phase AC output solid state relay. KSQA relays have various control voltage options with load currents at 25A, 40A, 60A or 80A available. Wide load voltage range of 48 V ac to 660 V ac. Featuring an auxiliary contact option and internal over protection function.

Zero switching or random-on
Over temperature protection
Auxiliary contact option
Internal MOV/RC protection circuit
RoHS compliant

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Specifications
Attribute Value
Maximum Load Current 25 A
Mounting Type Panel Mount
Minimum Load Voltage 48 V ac
Maximum Load Voltage 530 V ac
Minimum Control Voltage 175 V ac
Maximum Control Voltage 265 V ac
Switching Type Zero Cross
Terminal Type Screw
Maximum Turn On Time 500 ms
Dimensions 105 x 78 x 38mm
Relay Type Three Phase
Depth 78mm
Control Voltage Range 175 → 265 V ac
Operating Temperature Range -30 → +80°C
Load Voltage Range 48 → 530V ac
Off State Leakage Current 5 mA
Length 105mm
Height 38mm
Special Features Internal MOV/RC Protection Circuit, Over Temperature Protection
Standards Met CE
Discontinued product