- RS Stock No.:
- 480-572
- Mfr. Part No.:
- GN350ESZ
- Brand:
- Crouzet
Discontinued product
Alternative
Sensata / Crydom GN3 Series Solid State Relay, 50 A rms Load, Panel Mount, 600 V ac Load, 36 V ac Control
$594.99
Each
RS Stock No.: 145-0548
- RS Stock No.:
- 480-572
- Mfr. Part No.:
- GN350ESZ
- Brand:
- Crouzet
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
GN3 Series Three Phase Relays
The GN3 series consists of three solid-state outputs controlled by one input, and functions similar to any standard solid-state relay. When the input signal is applied, each output conducts load current for it's respective phase in the network.
Features and Benefits
DBC substrate for superior thermal performance
Epoxy-free design reduces internal component stress
Back-to-Back dual SCR output for heavy industrial loads
Zero crossing output
Snubber circuit
100k-cycle UL508 endurance rating for enhanced reliability
No external transient protection required (internal TVS)
EMC Compliant for reliable operation in harsh environments
Epoxy-free design reduces internal component stress
Back-to-Back dual SCR output for heavy industrial loads
Zero crossing output
Snubber circuit
100k-cycle UL508 endurance rating for enhanced reliability
No external transient protection required (internal TVS)
EMC Compliant for reliable operation in harsh environments
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
Approvals
UL, CSA, TUV
Crydom Solid State Relay and Accessories
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 50 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 600 V rms |
Maximum Control Voltage | 36 V |
Switching Type | Zero Crossing |
Control Voltage Range | 18 → 36 V ac |
Minimum Load Current | 100 mA |
Output Device | SCR |
Load Voltage Range | 48 → 530V ac |
Dimensions | 103.89 x 79.74 x 35.43mm |
Height | 35.43mm |
Length | 103.89mm |
Operating Temperature Range | -40 → +80°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Depth | 79.74mm |