1 piece Solid State Relay Mounting Kit

  • RS Stock No. 917-2634
  • Mfr. Part No. AC051035
  • Manufacturer Celduc
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Celduc AC05 Series Reed Switches

Celduc AC05 series reed switches contain two magnetically actuated reeds. Hermetically sealed in a glass envelope, the AC05 series reed switch boasts an excellent life expectancy and is suitable for general purposes.

Specifications
Attribute Value
Kit Includes Mounting Strip
Number of Pieces 1
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1.14
(exc. GST)
$ 1.25
(inc. GST)
units
Per unit
1 +
$1.14
Related Products
Schneider Electric Zelio solid state relays provide a ...
Description:
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching The slim SSL series are available with several input and output configurations for both AC and ...
Schneider Electric Zelio solid state relays provide a ...
Description:
Schneider Electric Zelio solid state relays provide a complete, compact and innovative solution for a wide variety of applications with interfacing control and load switching The SSRHP series heatsinks come in either panel mount of DIN Rail mount styles that ...
Crydom plug-in input connectors for use with NOVA22 ...
Description:
Crydom plug-in input connectors for use with NOVA22 Solid State Relays Available in various terminal styles for added connection versatility, including standard screw terminals and spring cage terminal options.
10mm single channel DIN rail mount SSR assemblyDC ...
Description:
10mm single channel DIN rail mount SSR assemblyDC ratings up to 200 Vdc and 8 A3-10 and 20-28Vdc controlSPST-NO function Cage style screw terminals for easy connection Fits standard 35mm DIN rail Includes LED Status indicator