1 piece Solid State Relay Mounting Kit

  • RS Stock No. 917-2630
  • Mfr. Part No. 1L942000
  • Manufacturer Celduc
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

SKL Series Solid State Power Relays

PCB mount solid state power relays.
This range is specially designed for heating installations, but also for incandescent lamps and motors.
Very high resistance to overload currents.

Standards

EN60947-4-X

Specifications
Attribute Value
Kit Includes Mounting Strip
Number of Pieces 1
On back order for despatch 11/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 0.73
(exc. GST)
$ 0.80
(inc. GST)
units
Per unit
1 +
$0.73
Related Products
Two kits of iglidur® G dry bushes and ...
Description:
Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity. ...
Description:
The RS Pro IDM20 is a great value pocket digital multimeter with double-moulded plastic housing and a large, high contrast 4000 Counts LCD display Features include non-contact detection and flashlight. Pocket size digital multimeter 3 digit, 4000 Count LCD display ...
Designed as a compact, rugged and high performing ...
Description:
Designed as a compact, rugged and high performing digital multimeter This handheld device can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has a large LCD display where the measurement readouts can be viewed ...
Ethernet to Serial Device with 1 (ES-511) or ...
Description:
Ethernet to Serial Device with 1 (ES-511) or 2 (ES-522) port software selectable as RS232, RS422/485 Full duplex or RS422 Half duplex with removable Screw Terminals Blocks for easy wiring, a slim ’end on’ case and integral DIN rail mount ...