DIN Rail Solid State Relay Heatsink for use with SKL10510 Solid State Relay

  • RS Stock No. 917-4879
  • Mfr. Part No. WF042000
  • Manufacturer Celduc
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

SSR heatsinks and receptacles

DIN rail receptacles for SV and SC series SSR.
3 heatsinks with receptacle for DIN rail assembly.

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Specifications
Attribute Value
Accessory Type Heatsink
For Use With SKL10510 Solid State Relay
Mounting Type DIN Rail
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 19.49
(exc. GST)
$ 21.44
(inc. GST)
units
Per unit
1 +
$19.49
Related Products
Single-phase synchronous solid state power relay Range of ...
Description:
Single-phase synchronous solid state power relay Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operationsApplications: furnaces, extruders, presses, heating, ...
Single-phase solid state relays, SO7 series Asynchronous solid ...
Description:
Single-phase solid state relays, SO7 series Asynchronous solid state relays for highly inductive loads, AC-53 motors and applications with phase angle regulatorsVoltage protection for input (transil) as well as output (RC + VDR) for very high immunity to interference.Wide control ...
Two-phase synchronous solid state relays Dual solid state ...
Description:
Two-phase synchronous solid state relays Dual solid state relay suited to most loads Thyristor output Dual input with LED display Standards EN60947-4-3 (IEC 947-4-3) and EN60950 / VDE0805 (reinforced insulation) -UL-cUL pending Dual solid state relay suited to most loads ...
3RF23 Series Complete unit comprising solid state relay ...
Description:
3RF23 Series Complete unit comprising solid state relay and optimised heat sinkIP20 rating Optimised heat transfer by DCB technology Efficient thyristors with high reverse voltage Screw connections for fast and simple connection Isolation voltage 600Vac Frequency 50/60HzDIN Mountable Complete unit ...