Polyurethane PU Sheet, 5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Substrate Holding Sponge

Sponge sheets for securing TCP circuit boards

Note

With adhesive tape.

//media.rs-online.com/t_line/LJ500512-01.gif
Specifications
Attribute Value
Colour Black
Length 14.5mm
Width 10mm
Thickness 5mm
Material PUR
On back order for despatch 25/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Bag of 10
$ 1.42
(exc. GST)
$ 1.56
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 - 49
$1.42
$0.142
50 +
$1.39
$0.139
*price indicative
Related Products
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...
From RS Pro a range of high-quality POM-H ...
Description:
From RS Pro a range of high-quality POM-H acetal solid plastic sheets, natural in colour, available in a range of sizes and thicknesses. • High strength, density and hardness• Good chemical resistance• Good slide and wear properties• Good electrical insulating ...
From RS Pro a range of high-quality extruded ...
Description:
From RS Pro a range of high-quality extruded acrylic solid plastic sheets available in a range of sizes and thicknesses. • Very good optical clarity• Good impact resistance and shatterproof• High surface hardness and durability• Good UV and environmental stability• ...
ABS is a strong and rigid thermoplastic. High ...
Description:
ABS is a strong and rigid thermoplastic. High impact strength and excellent thermal forming propertiesMax Long Term Service Temperature 150°CResistant to many acids/alkalis of medium concentration and is a good electrical insulatorWhite in colour.