- RS Stock No.:
- 282-0418
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 282-0418
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Polyester (PET) - Opaque
Easily welded/bonded
Very good electrical insulation
Easily machined/polished
Not resistant long term to hot water (60°C)
High storage stiff thermoplastic
Excellent sliding properties/wear and abrasion resistant
Acid, solvent and chemical resistant
For all bearing, bush, gear, insulator applications
Opaque
Very good electrical insulation
Easily machined/polished
Not resistant long term to hot water (60°C)
High storage stiff thermoplastic
Excellent sliding properties/wear and abrasion resistant
Acid, solvent and chemical resistant
For all bearing, bush, gear, insulator applications
Opaque
Standards
DIN 50 014
Specifications
Attribute | Value |
---|---|
Colour | Opaque |
Length | 500mm |
Width | 300mm |
Thickness | 16mm |
Material | PET |
Tensile Strength | 88 MPa |
Hardness | 95 Ball Indentation |
Flammability Rating | UL 94 HB |
Water Absorption | 0.5% |
Thermal Conductivity | 0.24W/mK |
Maximum Operating Temperature | +170°C |
Melting Point | +255°C |