- RS Stock No.:
- 774-1014
- Mfr. Part No.:
- V165V02 Z031C - 24VCC
- Brand:
- Sirai
Discontinued product
- RS Stock No.:
- 774-1014
- Mfr. Part No.:
- V165V02 Z031C - 24VCC
- Brand:
- Sirai
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
V165 Series 2/2 N/C Micro Solenoid Valve
Asco Numatic direct-acting micro solenoid valve, compact in size, fast response time, and suitable for a variety of fluid media.
Note
Not for use with Group 1 hazardous fluids.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | M5 |
Connection | M5 Metric Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid |
Type | 2/2 |
Orifice Diameter | 1.1mm |
Series | V165 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +60 °C |
Maximum Operating Temperature | +60°C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | Metric |
Flow Factor Kv | 0.04m³/h |
Maximum Closing Time | 10ms |
Maximum Opening Time | 10ms |